Print Page
55-5675
3.5" Full Range Dual Cone Speaker
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5675Copy
Manufacturer Standard Lead Time12 weeks
Order Code2802287
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.040 ($6.644) |
| 4+ | $5.590 ($6.149) |
Price for:Each
Minimum: 1
Multiple: 1
$6.04 ($6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM AUDIO SELECT
Manufacturer Part No55-5675Copy
Manufacturer Standard Lead Time12 weeks
Order Code2802287
Technical Datasheet
Driver TypeWoofer
External Diameter - Metric87mm
Impedance4ohm
External Width - Metric-
Resonant Frequency125.9Hz
External Diameter - Imperial3.425"
External Width - Imperial-
Product Dimensions105mm x 46mm
Frequency Range130Hz to 15kHz
Frequency Response Min130Hz
Frequency Response Max15kHz
Temperature Grade-
IP Rating-
Power Rating Max-
External Length - Metric-
External Depth - Metric46mm
External Length - Imperial-
External Depth - Imperial1.811"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Driver Type
Woofer
Impedance
4ohm
Resonant Frequency
125.9Hz
External Width - Imperial
-
Frequency Range
130Hz to 15kHz
Frequency Response Max
15kHz
IP Rating
-
External Length - Metric
-
External Length - Imperial
-
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
87mm
External Width - Metric
-
External Diameter - Imperial
3.425"
Product Dimensions
105mm x 46mm
Frequency Response Min
130Hz
Temperature Grade
-
Power Rating Max
-
External Depth - Metric
46mm
External Depth - Imperial
1.811"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0567