Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853Copy
Manufacturer Standard Lead Time5 weeks
Order Code2827711
Product RangeMulticomp Pro Loudspeakers
Your Part Number
81 total stock globally
Need more?
81 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.500 ($19.250) |
Price for:Each
Minimum: 1
Multiple: 1
$17.50 ($19.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No55-1853Copy
Manufacturer Standard Lead Time5 weeks
Order Code2827711
Product RangeMulticomp Pro Loudspeakers
Technical Datasheet
Impedance8ohm
External Diameter - Metric105mm
External Width - Metric105mm
Sound Pressure Level (SPL)86dB
External Diameter - Imperial4.134"
External Width - Imperial4.134"
Product Dimensions105mm x 105mm
Frequency Response Min60Hz
Frequency Range50Hz to 17kHz
Frequency Response Max17kHz
Temperature Grade-
IP Rating-
Product RangeMulticomp Pro Loudspeakers
Power Rating Max30W
External Length - Metric105mm
External Depth - Metric71mm
External Length - Imperial4.134"
External Depth - Imperial2.795"
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance
8ohm
External Width - Metric
105mm
External Diameter - Imperial
4.134"
Product Dimensions
105mm x 105mm
Frequency Range
50Hz to 17kHz
Temperature Grade
-
Product Range
Multicomp Pro Loudspeakers
External Length - Metric
105mm
External Length - Imperial
4.134"
SVHC
No SVHC (25-Jun-2025)
External Diameter - Metric
105mm
Sound Pressure Level (SPL)
86dB
External Width - Imperial
4.134"
Frequency Response Min
60Hz
Frequency Response Max
17kHz
IP Rating
-
Power Rating Max
30W
External Depth - Metric
71mm
External Depth - Imperial
2.795"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608