Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-263-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136960
Product RangeMP ABS Series
Your Part Number
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.300 ($11.330) |
| 10+ | $8.760 ($9.636) |
| 25+ | $8.090 ($8.899) |
| 50+ | $6.300 ($6.930) |
| 100+ | $5.900 ($6.490) |
Price for:Each
Minimum: 1
Multiple: 1
$10.30 ($11.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-263-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code4136960
Product RangeMP ABS Series
Technical Datasheet
Driver TypeMiniature
Impedance8ohm
External Width - Metric39.6mm
Power Rating Nom1W
Resonant Frequency600Hz
Sound Pressure Level (SPL)83dB
Speaker ShapeRound with Rectangular Frame
External Width - Imperial1.559"
Product Dimensions39.6mm x 46.5mm x 16.1mm
Frequency Range0Hz to 5kHz
Frequency Response Min0Hz
Frequency Response Max5kHz
Temperature Grade-
IP Rating-
Product RangeMP ABS Series
Speaker MountingFlange Mount
Power Rating Max1.5W
External Length - Metric42.5mm
External Depth - Metric16mm
External Length - Imperial1.673"
External Depth - Imperial0.629"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 8ohm, 1W miniature speaker
- 8 ±15%ohm rated impedance 1KHz/1Vrms
- 1W rated input power, 1.5W maximum input power
- Resonant frequency is 600 ±150Hz /1V, frequency range from F0Hz-5,000Hz
- 83 ±3dB 1W/0.5m sound pressure level at (AVG 0.6, 0.8, 1.0, 1.2)KHz baffleboard IEC
- Black noryl frame, SPCC yoke and plate, clear PEI diaphragm
- Operating temperature range from -40°C to +85°C
- PIN and black noryl case
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Driver Type
Miniature
External Width - Metric
39.6mm
Resonant Frequency
600Hz
Speaker Shape
Round with Rectangular Frame
Product Dimensions
39.6mm x 46.5mm x 16.1mm
Frequency Response Min
0Hz
Temperature Grade
-
Product Range
MP ABS Series
Power Rating Max
1.5W
External Depth - Metric
16mm
External Depth - Imperial
0.629"
Impedance
8ohm
Power Rating Nom
1W
Sound Pressure Level (SPL)
83dB
External Width - Imperial
1.559"
Frequency Range
0Hz to 5kHz
Frequency Response Max
5kHz
IP Rating
-
Speaker Mounting
Flange Mount
External Length - Metric
42.5mm
External Length - Imperial
1.673"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009