Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPUI AUDIO
Manufacturer Part NoAB4108ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4461492
Your Part Number
119 total stock globally
Need more?
119 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.310 ($2.541) |
| 5+ | $2.050 ($2.255) |
| 10+ | $1.790 ($1.969) |
| 20+ | $1.700 ($1.870) |
| 40+ | $1.610 ($1.771) |
| 100+ | $1.390 ($1.529) |
Price for:Each
Minimum: 1
Multiple: 1
$2.31 ($2.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAB4108ACopy
Manufacturer Standard Lead Time10 weeks
Order Code4461492
Technical Datasheet
Transducer FunctionBender
Element TypePiezo
Resonant Frequency800Hz
Resonant Resistance600ohm
Capacitance0.075µF
External Diameter41mm
External Height0.21mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
AB4108A is an ultrathin and lightweight 31mm bender. It features low power consumption.
- 800Hz resonant frequency
- 600 ohm maximum resonant impedance
- 30Vp-p maximum input voltage
- 75000pF ±30% capacitance at 120Hz
- Alloy plate material, round shape
- Dimension is 0.21 x 41 x 41mm (H x W x L)
- Operating temperature range from -20°C to 70°C
Technical Specifications
Transducer Function
Bender
Resonant Frequency
800Hz
Capacitance
0.075µF
External Height
0.21mm
SVHC
No SVHC (21-Jan-2025)
Element Type
Piezo
Resonant Resistance
600ohm
External Diameter
41mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01