Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKINGSTATE
Manufacturer Part NoKPSG-100
Order Code1193664
Your Part Number
Technical Datasheet
688 total stock globally
Need more?
688 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.350 ($2.585) |
| 50+ | $1.590 ($1.749) |
| 100+ | $1.460 ($1.606) |
| 250+ | $1.360 ($1.496) |
| 500+ | $1.300 ($1.430) |
| 1000+ | $1.240 ($1.364) |
Price for:Each
Minimum: 1
Multiple: 1
$2.35 ($2.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKPSG-100
Order Code1193664
Technical Datasheet
Transducer FunctionSpeaker
Tones-
Sound Pressure Level (SPL)-
Supply Voltage Max30V
Resonant Frequency1.2kHz
Transducer MountingWire Leads
Drive Circuit-
Capacitance0.065µF
Lead Wire30AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
- Low profile multi-purpose piezo ceramic speaker
- Integral mounting ring and flying lead connections
- A resonant cavity should be designed into equipment to focus sound
Technical Specifications
Transducer Function
Speaker
Sound Pressure Level (SPL)
-
Resonant Frequency
1.2kHz
Drive Circuit
-
Lead Wire
30AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Supply Voltage Max
30V
Transducer Mounting
Wire Leads
Capacitance
0.065µF
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for KPSG-100
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804