Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000293Copy
Manufacturer Standard Lead Time13 weeks
Order Code3106924
Product RangeMP Piezo ABT
Your Part Number
105 total stock globally
Need more?
105 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.010 ($8.811) |
| 10+ | $7.260 ($7.986) |
| 25+ | $6.510 ($7.161) |
| 50+ | $5.530 ($6.083) |
| 100+ | $5.190 ($5.709) |
Price for:Each
Minimum: 1
Multiple: 1
$8.01 ($8.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP000293Copy
Manufacturer Standard Lead Time13 weeks
Order Code3106924
Product RangeMP Piezo ABT
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min6VDC
TonesSingle
Sound Pressure Level (SPL)110dB
Resonant Frequency3.2kHz
Supply Voltage Max12VDC
Operating Current Max30mA
Transducer MountingPanel Mount
Drive Circuit-
Sound Level Distance100mm
Capacitance-
Lead Wire28AWG
IP Rating-
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Operating Voltage Range6VDC to 12VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeMP Piezo ABT
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
Single
Resonant Frequency
3.2kHz
Operating Current Max
30mA
Drive Circuit
-
Capacitance
-
IP Rating
-
Operating Voltage Range
6VDC to 12VDC
Operating Temperature Max
70°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Supply Voltage Min
6VDC
Sound Pressure Level (SPL)
110dB
Supply Voltage Max
12VDC
Transducer Mounting
Panel Mount
Sound Level Distance
100mm
Lead Wire
28AWG
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Operating Temperature Min
-20°C
Product Range
MP Piezo ABT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005