Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-B24Copy
Manufacturer Standard Lead Time21 weeks
Order Code1181292
Product RangeM2BJ Series
Your Part Number
5 total stock globally
30 more incoming. You can reserve stock now
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $112.620 ($123.882) |
| 5+ | $102.250 ($112.475) |
| 10+ | $91.880 ($101.068) |
| 20+ | $90.050 ($99.055) |
Price for:Each
Minimum: 1
Multiple: 1
$112.62 ($123.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoM2BJ-B24Copy
Manufacturer Standard Lead Time21 weeks
Order Code1181292
Product RangeM2BJ Series
Technical Datasheet
Supply Voltage Min12V
Tones-
Sound Pressure Level (SPL)-
Supply Voltage Max24V
Resonant Frequency-
Operating Current Max20mA
Transducer MountingPanel
Drive CircuitInternal
Capacitance-
Lead Wire-
IP RatingIP40
Housing Material-
Operating Voltage Range12VDC to 24VDC
Operating Temperature Min-10°C
Operating Temperature Max55°C
Product RangeM2BJ Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Panel mountable buzzer
Technical Specifications
Supply Voltage Min
12V
Sound Pressure Level (SPL)
-
Resonant Frequency
-
Transducer Mounting
Panel
Capacitance
-
IP Rating
IP40
Operating Voltage Range
12VDC to 24VDC
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Tones
-
Supply Voltage Max
24V
Operating Current Max
20mA
Drive Circuit
Internal
Lead Wire
-
Housing Material
-
Operating Temperature Min
-10°C
Product Range
M2BJ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134