Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-019-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code1300017
Product RangeMP Transducers ABI
Your Part Number
67 total stock globally
Need more?
67 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.260 ($9.086) |
| 10+ | $7.220 ($7.942) |
| 25+ | $6.630 ($7.293) |
| 50+ | $5.420 ($5.962) |
Price for:Each
Minimum: 1
Multiple: 1
$8.26 ($9.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoABI-019-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code1300017
Product RangeMP Transducers ABI
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min220V
Tones-
Supply Voltage Max220V
Resonant Frequency-
Sound Pressure Level (SPL)80dB
Current Rating30mA
Drive Circuit-
Capacitance-
Transducer Mounting-
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range160VAC to 260VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeMP Transducers ABI
SVHCLead (21-Jan-2025)
Product Overview
The ABI-019-RC is a Mains Buzzer made of PBT housing and brass tab.
- Fixing via a 4mm screw
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
-
Current Rating
30mA
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
MP Transducers ABI
Supply Voltage Min
220V
Supply Voltage Max
220V
Sound Pressure Level (SPL)
80dB
Drive Circuit
-
Transducer Mounting
-
IP Rating
-
Operating Voltage Range
160VAC to 260VAC
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018