Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-408-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code2361105
Product RangeMP Sounders
Your Part Number
12,937 total stock globally
Need more?
12,937 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.170 ($1.287) |
| 25+ | $1.080 ($1.188) |
| 50+ | $0.984 ($1.0824) |
| 100+ | $0.926 ($1.0186) |
| 250+ | $0.882 ($0.9702) |
| 500+ | $0.841 ($0.9251) |
Price for:Each
Minimum: 1
Multiple: 1
$1.17 ($1.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-408-RCCopy
Manufacturer Standard Lead Time12 weeks
Order Code2361105
Product RangeMP Sounders
Technical Datasheet
Transducer FunctionSounder
Supply Voltage Min1V
Supply Voltage Max3V
Tones-
Sound Pressure Level (SPL)85dBA
Current Rating70mA
Resonant Frequency2.731kHz
Transducer MountingThrough Hole
Product RangeMP Sounders
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCABT-408-RC is an Electro Mechanical Transducer with NORYL SE1 housing. The audio sounder features 1.5V peak rated voltage and generates minimum 85dB sound at 10cm.
- Side opening for sound emission
- Small and low profile
- -20 to +70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Medical Electronics, Consumer Electronics, Clock & Timing, Test & Instrumentation, Agriculture, Automotive Systems, Sensing & Instrumentation, Computers & Computer Peripherals, Remote Sensing and Metering, Safety
Technical Specifications
Transducer Function
Sounder
Supply Voltage Max
3V
Sound Pressure Level (SPL)
85dBA
Resonant Frequency
2.731kHz
Product Range
MP Sounders
Supply Voltage Min
1V
Tones
-
Current Rating
70mA
Transducer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84798997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907