register your interest here
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.890 | $3.89 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.890 ($4.279) |
| 10+ | $2.900 ($3.190) |
| 25+ | $2.540 ($2.794) |
| 50+ | $2.460 ($2.706) |
| 100+ | $2.380 ($2.618) |
| 250+ | $2.260 ($2.486) |
| 500+ | $2.240 ($2.464) |
| 1000+ | $2.220 ($2.442) |
Product Information
Product Overview
CY8CMBR3106S-LQXIT is a CapSense® Express™ controller. It enables advanced, yet easy-to-implement, capacitive touch sensing user interface solutions. This register-configurable family, which supports upto 16 capacitive sensing inputs, eliminates time-consuming firmware development. This controller is ideal for implementing capacitive buttons, sliders, and proximity sensing solutions with minimal development-cycle times. It features an advanced analogue sensing channel and the Capacitive Sigma Delta PLUS (CSD PLUS) sensing algorithm, which delivers a signal-to-noise ratio (SNR) of greater than 100:1 to ensure touch accuracy even in extremely noisy environments. These controllers are enabled with Cypress’s SmartSense™ Auto-tuning algorithm, which compensates for manufacturing variations and dynamically monitors and maintains optimal sensor performance in all environmental conditions.
- CapSense IO (16), I²C, GPO communication interfaces, GPIOs (16)
- I/O pins (16), I²C (1), 1.71V to 5.5V operating voltage
- Proximity sensing, SmartSense enabled, water tolerant
- Superior noise-immunity performance against conducted and radiated noise
- Average current consumption of 22µA per sensor at 120ms refresh interval
- Improper value of the modulating capacitor (CMOD), out of range sensor parasitic capacitance (CP)
- EZ-Click™ customizer tool, simple GUI for device configuration
- Data viewing and monitoring for CapSense buttons, sliders, and proximity sensors
- I²C, supports upto 400KHz, wake-on-hardware address match
- Operating industrial temperature range from -40°C to +85°C, package style is 24-pin QFN
Technical Specifications
I2C
QFN-EP
5.5V
24Pins
85°C
No SVHC (25-Jun-2025)
I2C
1.71V
QFN-EP
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate