Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoTAS-K-3
Order Code3794711
Product RangeTAS Series
Your Part Number
Technical Datasheet
31 total stock globally
Need more?
31 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $28.300 ($31.130) |
| 10+ | $27.740 ($30.514) |
| 25+ | $27.180 ($29.898) |
| 50+ | $26.610 ($29.271) |
| 100+ | $26.050 ($28.655) |
| 500+ | $25.480 ($28.028) |
| 1000+ | $24.920 ($27.412) |
Price for:Each
Minimum: 1
Multiple: 1
$28.30 ($31.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoTAS-K-3
Order Code3794711
Product RangeTAS Series
Technical Datasheet
GenderPlug, Receptacle
Thermocouple TypeK
Accessory TypeTransition Adapter
Sensor TypeThermocouple
Connector StyleStandard to Miniature
No. of Pins2Pins
Calibration StandardANSI
Operating Temperature Min-29°C
Operating Temperature Max180°C
Product RangeTAS Series
Product Overview
TAS series is a transition adapter provides quick and easy connections between standard and miniature connector systems.
- K type thermocouple
- Male connection on the standard end and female connection on the miniature end
- Rugged, one-piece moulded construction
- For use with a variety of meters and probes
Technical Specifications
Gender
Plug, Receptacle
Accessory Type
Transition Adapter
Connector Style
Standard to Miniature
Calibration Standard
ANSI
Operating Temperature Max
180°C
Thermocouple Type
K
Sensor Type
Thermocouple
No. of Pins
2Pins
Operating Temperature Min
-29°C
Product Range
TAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979