Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $125.930 ($138.523) |
Price for:Each
Minimum: 1
Multiple: 1
$125.93 ($138.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoBTT-N00-3
Order Code4288041
Technical Datasheet
Sensing Temperature Min0°C
Temperature Sensor Type-
Sensing Temperature Max0
Measured Temperature Min0°C
Measured Temperature Max50°C
Resistance1kohm
Supply Voltage Min13VDC
Supply Voltage Max36VDC
Resistance @ 0°C1kohm
Temperature Transmitter Output TypeCurrent
Temperature Transmitter Output4mA to 20mA
Loop PoweredNo
Sensor MountingWall Mount
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range0
SVHCNo SVHC (25-Jun-2025)
Product Overview
BTT-N00-3 is a series BTT-N wall mount temperature transmitter(North American style) with 4-20 mA output. It offers transmitter output signal with the same form and fit as our popular Series TE-N thermistor and RTD sensors for building automation and HVAC installations.
- Pt 1000 Ω RTD DIN Class A 0.00385 Ω/°C temperature sensor
- Range from 32 to 122 °F (0 to 50 °C)
- Response time is 100ms
- Screw terminal block connection
- IP20 rated
- Transmitter signal offers reliable accuracy for installations with long wire runs between Tx and Rx
Technical Specifications
Sensing Temperature Min
0°C
Sensing Temperature Max
0
Measured Temperature Max
50°C
Supply Voltage Min
13VDC
Resistance @ 0°C
1kohm
Temperature Transmitter Output
4mA to 20mA
Sensor Mounting
Wall Mount
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Temperature Sensor Type
-
Measured Temperature Min
0°C
Resistance
1kohm
Supply Voltage Max
36VDC
Temperature Transmitter Output Type
Current
Loop Powered
No
Operating Temperature Min
0°C
Product Range
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90269000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078