Print Page
Image is for illustrative purposes only. Please refer to product description.
87 total stock globally
100 more incoming. You can reserve stock now
87 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18.460 ($20.306) |
| 3+ | $17.120 ($18.832) |
| 5+ | $16.820 ($18.502) |
| 10+ | $16.520 ($18.172) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$18.46 ($20.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTHERMINDEX
Manufacturer Part NoSERIES 4M B
Order Code522909
Technical Datasheet
Label TypeNon-Reversible Label Strip
No. of Indication Points4Points
Rated Temperature Min (°C)54°C
Accessory TypeTemperature Indicating Strip
Rated Temperature Max (°C)71°C
For Use WithThermindex Temperature Monitors
Rated Temperature Min (°F)-
Rated Temperature Max (°F)-
Pack Quantity10
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Self-adhesive
- Non-reversing-records peak temperatures
- Water and oil resistant
- 4 sensing areas
- <lt/>1s response time
- ±1°C accuracy
Technical Specifications
Label Type
Non-Reversible Label Strip
Rated Temperature Min (°C)
54°C
Rated Temperature Max (°C)
71°C
Rated Temperature Min (°F)
-
Pack Quantity
10
SVHC
No SVHC (23-Jan-2024)
No. of Indication Points
4Points
Accessory Type
Temperature Indicating Strip
For Use With
Thermindex Temperature Monitors
Rated Temperature Max (°F)
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037