Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1797ATMCopy
Manufacturer Standard Lead Time18 weeks
Order Code4905173
Product RangeATM Series
Your Part Number
97 total stock globally
Need more?
97 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.530 ($24.783) |
| 10+ | $20.140 ($22.154) |
| 25+ | $19.470 ($21.417) |
| 50+ | $19.150 ($21.065) |
| 100+ | $18.820 ($20.702) |
Price for:Each
Minimum: 1
Multiple: 1
$22.53 ($24.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL ADVANCED SENSORS
Manufacturer Part NoGE-1797ATMCopy
Manufacturer Standard Lead Time18 weeks
Order Code4905173
Product RangeATM Series
Technical Datasheet
Sensor TypeEngine Temperature Sensor
Sensor Interface Type-
Sensor MountingConnector
Operating Temperature Range-40°C to +180°C
Product RangeATM Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
GE-1797ATM is an Engine Temperature Sensor (ETS) that monitors the temperature of the coolant, oil, or fuel being used in an engine. This sensor purpose is to provide a signal output that is proportional to engine temperature. This signal can be used as an input to a temperature gauge, provide input to an ECU (Engine Control Unit) or control a cooling fan circuit.
- High accuracy and long term stability
- Response time ≤ 4 seconds from water to water
- Pigtail connector
- Existing field proven design
- Alternate RvT curves possible
- 316 stainless steel housing
- Operating temperature range from -40°C to 180°C
- Amphenol Sine ATM series connector
Technical Specifications
Sensor Type
Engine Temperature Sensor
Sensor Mounting
Connector
Product Range
ATM Series
Sensor Interface Type
-
Operating Temperature Range
-40°C to +180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90258080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03