Print Page
Image is for illustrative purposes only. Please refer to product description.
13 total stock globally
Need more?
13 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $68.870 ($75.757) |
| 5+ | $64.200 ($70.620) |
| 10+ | $63.150 ($69.465) |
| 25+ | $62.100 ($68.310) |
| 50+ | $60.860 ($66.946) |
| 100+ | $59.620 ($65.582) |
Price for:Each
Minimum: 1
Multiple: 1
$68.87 ($75.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part No010351TD
Order Code146885
Technical Datasheet
Length117mm
RTD TypeProbe with Leads
RTD Accuracy-
External Diameter4mm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationWire Leaded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 010351TD is a stainless steel probe for use with lab facility platinum resistance temperature detectors. Tube is fitted with a 1/8-inch BSP compression fitting moveable over its entire length to allow flexibility in sitting the probe.
- Manufactured from seamless stainless steel tube
- Excellent stability and resistance to vibration and shock
- Multi-purpose fast response 2-wire platinum resistance probe
Applications
Sensing & Instrumentation
Technical Specifications
Length
117mm
RTD Accuracy
-
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
RTD Type
Probe with Leads
External Diameter
4mm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
Wire Leaded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036