Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM235ZCopy
Manufacturer Standard Lead Time19 weeks
Order Code1564366
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 5+ | $0.570 ($0.627) |
| 10+ | $0.478 ($0.5258) |
| 100+ | $0.453 ($0.4983) |
| 500+ | $0.407 ($0.4477) |
| 1000+ | $0.361 ($0.3971) |
| 5000+ | $0.346 ($0.3806) |
| 10000+ | $0.340 ($0.374) |
Price for:Each
Minimum: 5
Multiple: 5
$2.85 ($3.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoLM235ZCopy
Manufacturer Standard Lead Time19 weeks
Order Code1564366
Technical Datasheet
IC Output TypeVoltage
Sensor Output TypeAnalogue
Sensing Accuracy Range0°C to +0.5°C
Accuracy1.5°C
Sensing Temperature Min-40°C
Measured Temperature Min-40°C
Sensing Temperature Max+125°C
Measured Temperature Max125°C
Sensor Case StyleTO-92
Sensor Case / PackageTO-92
No. of Pins3Pins
Supply Voltage Min2.92V
Supply Voltage Max3.04V
No. of Channels-
Resolution-
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The LM235Z is a Precision Temperature Sensor which can be easily calibrated. This operates as a 2-terminal Zener and the breakdown voltage is directly proportional to the absolute temperature at 10mV/°K. The circuit has a dynamic impedance of less than 1Ω and operates within a range of current from 450µA to 5mA without alteration of its characteristics.
- Directly calibrated in °K
- 1°C Initial accuracy
- Less than 1Ω dynamic impedance
Applications
Sensing & Instrumentation
Technical Specifications
IC Output Type
Voltage
Sensing Accuracy Range
0°C to +0.5°C
Sensing Temperature Min
-40°C
Sensing Temperature Max
+125°C
Sensor Case Style
TO-92
No. of Pins
3Pins
Supply Voltage Max
3.04V
Resolution
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Sensor Output Type
Analogue
Accuracy
1.5°C
Measured Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case / Package
TO-92
Supply Voltage Min
2.92V
No. of Channels
-
Output Interface
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227