Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEEED STUDIO
Manufacturer Part No101020023Copy
Manufacturer Standard Lead Time18 weeks
Order Code3932128
Also Known AsSEN12945P
Your Part Number
74 total stock globally
50 more incoming. You can reserve stock now
74 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.620 ($6.182) |
Price for:Each
Minimum: 1
Multiple: 1
$5.62 ($6.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020023Copy
Manufacturer Standard Lead Time18 weeks
Order Code3932128
Also Known AsSEN12945P
Technical Datasheet
Board TypeSensor Module
IC / Module Used-
Application Sub TypeSound Sensor
Kit ContentsSensor Module
SVHCTo Be Advised
Product Overview
Grove - sound sensor based on LM358 amplifier - Arduino Compatible is a simple microphone compatible with many microcontrollers and SBCs like Arduino and Raspberry Pi. It can be used to detect whether there's sound (like the sound of clapping, noise, etc) surround or not and output the sound strength of the environment. This module can easily integrate with logic modules on the input side of Grove circuits and its output is analogue. With its tiny size and high performance, it is perfect for your Raspberry Pi audio detection project and interactive project.
- Grove compatible interface
- Analog output signal
- Wide supply voltage range from 4V-12V
- Low quiescent current drain: 4mA
- Tiny size: 2.0cm x 2.0cm twig module
- Minimum external parts
- Dimension is 24mm x 20mm x 9.8mm
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Sound Sensor
SVHC
To Be Advised
IC / Module Used
-
Kit Contents
Sensor Module
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009