Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLI5012BE1000MS2GOTOBO1
Order Code2946903
Also Known AsTLI5012B_E1000_MS2GO, SP002133960
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $47.320 ($52.052) |
Price for:Each
Minimum: 1
Multiple: 1
$47.32 ($52.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLI5012BE1000MS2GOTOBO1
Order Code2946903
Also Known AsTLI5012B_E1000_MS2GO, SP002133960
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedTLI5012B
Application Sub TypeMagnetic Angle Sensor
Kit ContentsEvaluation Kit TLI5012B, XMC1100 Microcontroller ARM Cortex M0 CPU
SVHCNo SVHC (25-Jun-2025)
Product Overview
TLI5012BE1000MS2GOTOBO1 is a magnetic angle sensor 2GO. This kit is a budget-priced entry-level evaluation kit equipped with a TLI5012B digital GMR angle sensor interfaced with an XMC1100 Infineon Microcontroller based on ARM Cortex M0 CPU. Suitable for industrial applications.
- Industrial predefined variant with SSC & IIF communication protocols
- TLI5012B GMR digital angle sensor onboard
- XMC1100 onboard (ARM Cortex M0 based)
- On-board debugger (J-Link lite implemented on XMC4200 MCU) allows writing own application in Dave
- Power over USB (Micro USB), ESD and reverse current protection
- Free graphical user interface available to download
- Kit is compatible with the angle rotate knob
- Easy integration in your own prototype with the break-away sensor PCB
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
Magnetic Angle Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
TLI5012B
Kit Contents
Evaluation Kit TLI5012B, XMC1100 Microcontroller ARM Cortex M0 CPU
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025