4 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $64.800 ($71.280) |
Product Information
Product Overview
TLE4973MS2GOTOBO1 is a XENSIV™ current measurement evaluation tool capable to measure currents in one phase systems up to 25A. It is equipped with the TLE4973-R025T5-S0010, and offers EEPROM programmability features over DCDI interface. This board may be used together with the XENSIV™ current sensors MS2Go evaluation app available for download in Infineon Developer Centre portal. Suitable for auxiliary inverter, current sensing and coulomb counting, battery pack monitoring, battery disconnection, solid state circuit breaker, medium voltage drives, central inverter solutions applications.
- Internal current rail sensors
- Currents up to 25A
- For evaluating one-phase systems
- Easy to use & modular hardware
- Programmable sensor settings
- Graphical user interface at IDC
- Pre-calibrated sensors
- ATV qualified sensors AEC-Q100
Contents
Sensor board (equipped with M4 screw connectors for high current capabilities), MCU board equipped with XMC1100 as target microcontroller and XMC4200 as debugger microcontroller, Zip lock bag with 2xM4 screws and one PCB edge connector, Disclaimer for safety precautions.
Technical Specifications
Evaluation Board
Magnetic Current Sensor
No SVHC (25-Jun-2025)
TLE4973-R025T5-S0010
Brd TLE4973-R025T5-S0010, MCU Brd XMC1100/4200, Cable, Zip Lock Bag w/Scrw/PCB Edge Conn, Disclaimer
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate