Print Page
Image is for illustrative purposes only. Please refer to product description.

2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $125.470 ($138.017) |
Price for:Each
Minimum: 1
Multiple: 1
$125.47 ($138.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoSCC433T-K03-PCB
Order Code4154282
Technical Datasheet
Board TypeSensor Board
IC / Module UsedSCC433T-K03
Application Sub TypeAccelerometer, Gyroscope
Kit ContentsEvaluation Board SCC400T
SVHCNo SVHC (04-Feb-2026)
Product Overview
SCC433T-K03-PCB is a sensor board for SCC433T-K03 XZ gyroscope and XYZ accelerometer with digital SPI interface. SCC433T-K03 is a XZ gyroscope and XYZ accelerometer with digital SPI interface. SCC433T-K03 is a combined high performance angular rate and accelerometer sensor component based on Murata's proven capacitive 3D-MEMS technology. Typical industrial applications include IMUs, robotic control systems, machine control systems, platform stabilization and control and motion analysis and control.
- ±300°/s X/Z-axis angular rate measurement range
- ±6g 3-axis acceleration measurement range
- ±8g 3-axis acceleration measurement range
- Operating temperature range from −40°C to +110°C
- Supply voltage range from 3.3V to 3.6V
- SPI digital interface
- Extensive self-diagnostics features
Technical Specifications
Board Type
Sensor Board
Application Sub Type
Accelerometer, Gyroscope
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
SCC433T-K03
Kit Contents
Evaluation Board SCC400T
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001