Print Page
Image is for illustrative purposes only. Please refer to product description.

50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $14.240 ($15.664) |
Price for:Each
Minimum: 1
Multiple: 1
$14.24 ($15.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020012
Order Code3932103
Technical Datasheet
Board TypeSensor Board
IC / Module UsedPPD42NS
Application Sub TypeDust Sensor
Kit ContentsGrove - Dust Sensor Board and Connecting Lead
SVHCTo Be Advised
Product Overview
Grove - dust sensor(PPD42NS) provide reliable data for air purifier system. This Dust Sensor gives a good indication of the air quality in an environment by measuring the dust concentration. The Particulate Matter level (PM level) in the air is measured by counting the Low Pulse Occupancy time (LPO time) in a given time unit. LPO time is proportional to PM concentration. This sensor can provide reliable data for air purifier systems; it is responsive to PM of diameter 1μm.
- Grove compatible interface(extra wire with connector)
- Supply voltage range: 5V
- Minimum detect particle: 1um
- PWM output
- Dimension is 59(W) x 45(H) x 22(D) [mm]
Contents
1 x grove - dust sensor, 1 x grove cable.
Technical Specifications
Board Type
Sensor Board
Application Sub Type
Dust Sensor
SVHC
To Be Advised
IC / Module Used
PPD42NS
Kit Contents
Grove - Dust Sensor Board and Connecting Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028