Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.170 ($124.487) |
Product Information
Product Overview
P3T1085UK-ARD is a P3T1085UK Arduino® shield evaluation board. P3T1085UK is a ±0.5°C accurate temperature-to-digital converter with a -40 °C to +125°C range. The temperature register always stores a 12 bit two's complement data, giving a temperature resolution of 0.0625°C. P3T1085UK can be configured for different operation conditions: continues conversion, one-shot mode or shutdown mode. The device supports 2-wire serial I3C (up to 12.5MHz) and I2C (up to 3.4MHz) as communication interface.
- P3T1085UK: I3C/I2C-bus ±0.5°C accurate digital temperature sensor
- Accurate +/-0.5°C temperature sensor
- I3C/I2C support
- Continues conversion, one-short or shutdown mode
- Ultra-small package WLCSP6 (0.84 x 1.18mm body; 0.4mm pitch)
Contents
P3T1085UK-ARD PCB hardware, Extra cables for I3C interface, GUI for evaluation, Quick start guide.
Technical Specifications
Evaluation Board
Digital Temperature Sensor
No SVHC (27-Jun-2024)
P3T1085UK
P3T1085UK-ARD PCB Hardware, Extra Cables for I3C Interface, GUI for Evaluation, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate