Print Page
Image is for illustrative purposes only. Please refer to product description.

2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $48.670 ($53.537) |
Price for:Each
Minimum: 1
Multiple: 1
$48.67 ($53.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV_IAM-20381HT
Order Code4717221
Board TypeEvaluation Board
IC / Module UsedIAM-20381HT
Application Sub Type3-Axis Accelerometer
Kit ContentsEvaluation Board IAM-20381HT
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV_IAM-20381HT is an evaluation board (EVB) dedicated to 3-axis motion sensing products of IAM-2038x family. The EVB may be used by itself utilizing SPI or I²C serial communications interfaces. Alternatively, it may be connected to one of the TDK-InvenSense controller board for connectivity to a host computer via USB interface.
- On-chip temperature sensor
- On-board voltage controllers allowing different supply levels to the motion sensing device
- Data is measured using on-chip ADCs and is transmitted over I²C or SPI interfaces
- Temperature grade 2 (-40°C to +105°C)
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
3-Axis Accelerometer
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
IAM-20381HT
Kit Contents
Evaluation Board IAM-20381HT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001