Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $147.470 ($162.217) |
Price for:Each
Minimum: 1
Multiple: 1
$147.47 ($162.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoFRDM-STBA-A8964
Order Code4062464
Technical Datasheet
Board TypeDevelopment Board
IC / Module UsedFXLS8964AF
Application Sub TypeAccelerometer - Three-Axis
Kit ContentsSensor Shield Board FXLS8964AF, USB Cable, Quick Start Guide
SVHCNo SVHC (27-Jun-2024)
Product Overview
FRDM-STBA-A8964 is a Sensor ToolBox development board for FXLS8964AF 3-axis accelerometer.
- FXLS8964AF ±2g/±4g/±8g/±16g, low-power 12bit digital accelerometer
- Enables embedded sensor project development using IoT sensing SDK
- Compatible with Arduino® and most NXP freedom development boards
- Supports I2C and SPI communication interface with host MCU
- Supports hardware configurability to switch accelerometer mode and I2C/SPI interface mode
- Support multiple test points on the board
Contents
FRDM-STBA-A8964: FXLS8964AF sensor shield board, USB cable, Quick start guide.
Notes
FRDM-K22F MCU board needs to be ordered separately.
Technical Specifications
Board Type
Development Board
Application Sub Type
Accelerometer - Three-Axis
SVHC
No SVHC (27-Jun-2024)
IC / Module Used
FXLS8964AF
Kit Contents
Sensor Shield Board FXLS8964AF, USB Cable, Quick Start Guide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02