Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $339.070 ($372.977) |
Product Information
Product Overview
DK-CH101 is a comprehensive development platform for CH-101, a miniature ultrasonic time-of-flight range sensor with a range of 4 cm to 120 cm. The development kit is equipped with an on-board CH-101 sensor and up to four external MOD_CH101 sensor modules can be connected to the board via flat-flex cables for easy prototyping. The DK-CH101 is designed around SAMG55 Cortex-M4 MCU, and can be used by developers for rapid evaluation and development of CH-101 based solutions. The DK-CH101 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU. The DK-CH101 includes an on-board Embedded Debugger so external tools are not required to program or debug the SAMG55 MCU.
- Ultralow power range sensing
- Accurate range measurement regardless of target size
- Detects objects of any colour, including optically transparent ones
- Immunity to ambient noise
- Works under any lighting condition
- Synchronized multi-sensor operation enables 2D and 3D range sensing
- Wide field of view (FoV)
Contents
DK-CH101, Software.
Technical Specifications
Development Kit
Ultrasonic Time-of-Flight Sensor
No SVHC (25-Jun-2025)
CH-101
Development Kit CH101, On-Board Embedded Debugger, Software
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate