Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $598.930 ($658.823) |
Product Information
Product Overview
AS7343 EVK REFLECTION is an AS7343 evaluation kit with pre-assembled LED and 0°/45° front adapter (without diffuser). AS7343 evaluation kit is a platform to evaluate the spectral sensor applications and demonstrate different use cases. It realizes basic functions to get the sensor’s ADC counts based on alternative setups and includes special functions to demonstrate application-specific tasks (ALS ambient light sensing, reflection mode, flicker detection and spectral and colour mask compare). Perhaps, these functions need hardware adaptation or an additional optional mechanical interface, which must be ordered separately. In general, there are two standard evaluation kits available, which are different in use case and optical adapters. The extended kit, reflection mode, is for contact measurement of coloured surfaces and consists of the sensor hardware, but with a pre-assembled LED (broad band white LED) and a special adapter in front of sensor with 0° (sensor) /45° (LEDs) geometry.
- 14-channel spectral sensor evaluation kit for reflection mode
Contents
FTDI - USB cable (USB – I²C cable with 10 pole IDC connector, 5V), AS7343 EVK reflection (evaluation kit with pre-assembled LED and 0°/45° front adapter (without diffuser)), USB data stick (documents, software, firmware and driver), Special backside adapter (EVAL Linos 16, EVAL Linos 16-25).
Technical Specifications
Evaluation Kit
Spectral Sensor
No SVHC (21-Jan-2025)
AS7343
Brd AS7343, FTDI USB Cable, LED & 0°/45° Front Adapter, USB Data Stick, Special Backside Adapter
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate