Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $91.320 ($100.452) |
Product Information
Product Overview
EVAL-ADXRS290-PMDZ is a simple Pmod form-factor evaluation board for the ADXRS290, a high-performance MEMS pitch-and-roll (dual-axis in-plane) angular rate sensor (gyroscope) designed for use in stabilization applications. The ADXRS290 provides an output full-scale range of ±100°/s with a sensitivity of 200 LSB/°/s. Its resonating disk sensor structure enables angular rate measurement about the axes normal to the sides of the package around an in-plane axis. Angular rate data is formatted as a 16-bit two's complement and is accessible through an SPI digital interface. The ADXRS290 exhibits a low noise floor of 0.004°/s/√Hz and features programmable high-pass and lowpass filters. The ADXRS290 communicates via 4-wire SPI and operates as a peripheral device, with a maximum clock frequency of 12MHz.
- Pitch and roll rate gyroscope
- Ultralow noise: 0.004°/s/√Hz
- High vibration rejection over a wide frequency range
- Power saving standby mode
- 80µA current consumption in standby mode
- Fast start-up time from standby mode: <lt/>100ms
- Serial peripheral interface (SPI) digital output
- Programmable high-pass and low-pass filters
- 2000g powered acceleration survivability
- 2.7V to 5V operation, PMOD form factor
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
Gyroscope
No SVHC (25-Jun-2025)
ADXRS290
Evaluation Board ADXRS290BCEZ
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate