Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $55.330 ($60.863) |
Product Information
Product Overview
EVAL-ADXL373Z is a breakout board for ADXL373 micropower, 3-axis, ±400g, digital output, MEMS accelerometer. The EVAL-ADXL373Z is a simple evaluation board that allows quick evaluation of the performance of the ADXL373 micropower, 3-axis, ±400g, digital output, microelectromechanical systems (MEMS) accelerometer. The EVAL-ADXL373Z is ideal for evaluation of the ADXL373 in an existing system because the stiffness and the small size of the evaluation board minimize the effect of the board on both the system and acceleration measurements.
- 2 sets of spaced vias for populating 6-pin headers
- Simply attached to prototyping board or PCB
- Small size and board stiffness minimize impact on the system and acceleration measurements
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Evaluation Board
3-Axis MEMS Accelerometer
No SVHC (04-Feb-2026)
ADXL373
Evaluation Board ADXL373BCCZ
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate