Print Page
Image is for illustrative purposes only. Please refer to product description.
5 total stock globally
Need more?
5 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $44.920 ($49.412) |
Price for:Each
Minimum: 1
Multiple: 1
$44.92 ($49.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2513254510192
Order Code4537662
Board TypeEvaluation Board
IC / Module Used2513130810102
Application Sub TypeDifferential Pressure Sensor
Kit ContentsEvaluation Board 2513130810102
SVHCNo SVHC (25-Jun-2025)
Product Overview
2513254510192 is a WSEN-PDUS (2513130810102) differential pressure sensor EV board for pressure range from 1 to 1KPa. Suitable for HVAC, filter monitoring, gas leak detection, inhalers and fume hood applications.
- Operating supply voltage is 3.3V VDD
- Horizontal-barbed nozzles
- MEMS based piezo-resistive sensing principle
- Very high accuracy (up to ±0.25% FSS tolerance)
- Fully calibrated 15bit digital & 11bit analogue pressure output
- Analog & I²C digital communication interface
- Temperature range from -25°C up to +85°C
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Differential Pressure Sensor
SVHC
No SVHC (25-Jun-2025)
IC / Module Used
2513130810102
Kit Contents
Evaluation Board 2513130810102
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189