Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoLB-003-D
Order Code4073501
Also Known AsXF-1965-FAR
Technical Datasheet
4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $116.070 ($127.677) |
| 5+ | $106.970 ($117.667) |
| 10+ | $104.950 ($115.445) |
| 25+ | $102.930 ($113.223) |
| 50+ | $100.880 ($110.968) |
| 100+ | $98.820 ($108.702) |
Price for:Each
Minimum: 1
Multiple: 1
$116.07 ($127.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoLB-003-D
Order Code4073501
Also Known AsXF-1965-FAR
Technical Datasheet
Length150mm
Thermowell TypeFabricated
Bore Size-
External Diameter12mm
Probe/Pocket Body Material303 Stainless Steel
Thermowell Material316 Stainless Steel
Insertion Length-
Shank TypeStraight
External Thread12mm
Shank Diameter6mm
Internal Thread-
Pressure Rating-
Stem Length / Probe Length150mm
Outer Pipe Diameter-
Flange Size-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
LB-003-D is a solid drilled stainless steel thermowell. Designed for use with industrial style temperature probes to provide protection for the sheathing from corrosive media, and to facilitate probe replacement without disturbing the process.
- Solid drilled 303 stainless steel thermopocket
- Solid one-piece construction
- Suitable for high pressure and flow applications
- 1/2” BSP parallel process thread
- 25.4mm A/F hex
- 12mm diameter parallel stem x 150mm long
- Suitable with 6.0mm diameter probes
- Supplied complete with stainless steel compression fitting to suit probe
- Suits probe diameter of 6mm
Technical Specifications
Length
150mm
Bore Size
-
Probe/Pocket Body Material
303 Stainless Steel
Insertion Length
-
External Thread
12mm
Internal Thread
-
Stem Length / Probe Length
150mm
Flange Size
-
SVHC
No SVHC (25-Jun-2025)
Thermowell Type
Fabricated
External Diameter
12mm
Thermowell Material
316 Stainless Steel
Shank Type
Straight
Shank Diameter
6mm
Pressure Rating
-
Outer Pipe Diameter
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025