Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-T-02-F
Order Code1839038
Product Range59140 Series
Your Part Number
Technical Datasheet
1,875 total stock globally
Need more?
1875 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $5.400 ($5.940) |
| 10+ | $4.300 ($4.730) |
| 25+ | $4.290 ($4.719) |
| 50+ | $4.280 ($4.708) |
| 100+ | $3.880 ($4.268) |
| 500+ | $3.420 ($3.762) |
| 1000+ | $3.370 ($3.707) |
Price for:Each
Minimum: 1
Multiple: 1
$5.40 ($5.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-T-02-F
Order Code1839038
Product Range59140 Series
Technical Datasheet
Sensing Distance Max5.8mm
Sensor MountingFlange
Supply Current-
No. of Pins2Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
Sensor HousingFlange Mount
Product Overview
The 59140-1-T-02-F is a 2-wire Hall Effect Sensor. Magnetically operated position sensor. Compact size requires only 3.2cm² board space. Customer defined sensitivity. Operates through non-ferrous materials such as wood, plastic or aluminium. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for flange mount.
- Normally open contact
- Tinned leads
- -40 to 105°C Operating temperature
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
5.8mm
Supply Current
-
Operating Temperature Min
-40°C
Product Range
59140 Series
Sensor Mounting
Flange
No. of Pins
2Pins
Operating Temperature Max
105°C
Sensor Housing
Flange Mount
Technical Docs (2)
Alternatives for 59140-1-T-02-F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005