Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerZF
Manufacturer Part NoMP201901Copy
Manufacturer Standard Lead Time17 weeks
Order Code1971739
Your Part Number
676 total stock globally
Need more?
676 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $11.570 ($12.727) |
| 10+ | $9.930 ($10.923) |
| 25+ | $9.060 ($9.966) |
| 50+ | $8.410 ($9.251) |
Price for:Each
Minimum: 1
Multiple: 1
$11.57 ($12.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoMP201901Copy
Manufacturer Standard Lead Time17 weeks
Order Code1971739
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max22.86mm
Sensor MountingFlange
Supply Current-
Operating Temperature Min-40°C
Output Current500mA
Operating Temperature Max105°C
Product Range-
Sensor HousingFlange Mount
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MP201901 is a Magnetic Proximity Sensor are reed position sensors. Normally open contacts change states when a magnetic field is applied. The sensors act as non-latching electrical switches.
- Immune to hostile environments
- Contacts hermetically sealed for long life
- Suitable for DC and AC circuits
- Zero power consumption
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Sensor Housing
Flange Mount
Sensing Distance Max
22.86mm
Supply Current
-
Output Current
500mA
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134