Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIN40-E0109KCopy
Manufacturer Standard Lead Time8 weeks
Order Code4400654
Product RangeIN4000 Direct Series
Also Known As6050281
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $614.940 ($676.434) |
| 5+ | $594.770 ($654.247) |
| 10+ | $582.880 ($641.168) |
| 25+ | $570.980 ($628.078) |
| 50+ | $559.090 ($614.999) |
| 100+ | $547.190 ($601.909) |
Price for:Each
Minimum: 1
Multiple: 1
$614.94 ($676.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIN40-E0109KCopy
Manufacturer Standard Lead Time8 weeks
Order Code4400654
Product RangeIN4000 Direct Series
Also Known As6050281
Technical Datasheet
Sensing Range Max20mm
Sensor TypeInductive Proximity Sensor
Operating Temperature Max60°C
Thread Size - MetricM12 x 1
Sensing Distance Min4mm
Sensor Output TypeOSSD
Sensing Distance Max20mm
Supply Voltage DC Min19.2V
Sensing Distance Nom-
Supply Voltage Min19.2VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Output Type-
Sensor Case / PackageModule
Sensor Terminals4 Pin M12 Connector
Sensor Body MaterialDie Cast Zinc
IP RatingIP67
Operating Temperature Min-25°C
Product RangeIN4000 Direct Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
20mm
Operating Temperature Max
60°C
Sensing Distance Min
4mm
Sensing Distance Max
20mm
Sensing Distance Nom
-
Supply Voltage DC Max
30V
Sensor Output Type
-
Sensor Terminals
4 Pin M12 Connector
IP Rating
IP67
Product Range
IN4000 Direct Series
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M12 x 1
Sensor Output Type
OSSD
Supply Voltage DC Min
19.2V
Supply Voltage Min
19.2VDC
Supply Voltage Max
30VDC
Sensor Case / Package
Module
Sensor Body Material
Die Cast Zinc
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.423