Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-711Copy
Manufacturer Standard Lead Time7 weeks
Order Code1734673
Your Part Number
82 total stock globally
Need more?
82 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $102.860 ($113.146) |
| 10+ | $99.650 ($109.615) |
| 25+ | $93.320 ($102.652) |
Price for:Each
Minimum: 1
Multiple: 1
$102.86 ($113.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSF102-7651-711Copy
Manufacturer Standard Lead Time7 weeks
Order Code1734673
Technical Datasheet
Pressure Type-
Pressure Fitting StyleDual Radial Barbed
Pressure Port TypeDual Radial Barbed
Operating Pressure Min0.018psi
Operating Pressure Max0.072psi
Contact ConfigurationSPST-NO
Sensor MountingPanel / Chassis
Switching Voltage Max30V
Electrical ConnectionQuick Connect
Switching Current Max40mA
Switching Voltage DC Resistive30V
Switching Current DC Resistive40mA
Pressure Port Size-
Transducer Connection / TerminationSpade Terminals
Deadband Min-
Deadband Max-
Operating Temperature Min40°F
Operating Temperature Max150°F
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PSF102-7651-711 is a Pressure Sensor with high resolution/accuracy field adjustment mechanism.
- Miniature size, lightweight
- Dependable long life (20+ million cycles)
- Gold contact points
- PCB terminals available
- Custom design and engineering available
- Many standard ports and mounting options
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
-
Pressure Port Type
Dual Radial Barbed
Operating Pressure Max
0.072psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Switching Voltage DC Resistive
30V
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
40°F
Product Range
-
Pressure Fitting Style
Dual Radial Barbed
Operating Pressure Min
0.018psi
Contact Configuration
SPST-NO
Switching Voltage Max
30V
Switching Current Max
40mA
Switching Current DC Resistive
40mA
Transducer Connection / Termination
Spade Terminals
Deadband Max
-
Operating Temperature Max
150°F
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for PSF102-7651-711
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010886