Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM5391-BCE-S-012.00-451
Order Code3929829
Product RangeSM5000 Series
Also Known As5391-BCE-S-012-001
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $41.540 ($45.694) |
| 10+ | $38.600 ($42.460) |
| 25+ | $32.560 ($35.816) |
| 50+ | $30.260 ($33.286) |
| 100+ | $29.660 ($32.626) |
Price for:Each
Minimum: 1
Multiple: 1
$41.54 ($45.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM5391-BCE-S-012.00-451
Order Code3929829
Product RangeSM5000 Series
Also Known As5391-BCE-S-012-001
Technical Datasheet
Pressure TypeDifferential
Sensor Output TypeAnalogue, I2C Digital
Operating Pressure Min0.8psi
Operating Pressure Max2.49psi
Pressure Measurement TypeDifferential
Voltage Rating5VDC
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Port StyleDual Port
Supply Current-
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeAnalogue, Digital
Accuracy± 1%, ± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Air
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM5000 Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Product Overview
MEAS low pressure MEMS sensor offering state-of-the-art pressure transducer technology and CMOS mixed signal processing technology. It is suitable for use in CPAP /sleep apnea, ventilator, gas flow instrumentation, air flow measurement, HVAC / VAV, pressure transmitter, pressure switches , pneumatic gauges and safety cabinets applications.
- Pressure series +0.8 to +2.49PSI and differential pressure type
- 16bit I2C and amplified analogue output type
- 1% FS digital and 1.5% FS analogue total error band
- SOIC-16 w/dual vertical porting and -20 to +85°C compensated temperature range
- 012.00kPa maximum pressure and topside pressure direction
- 5V supply voltage
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0.8psi
Pressure Measurement Type
Differential
Supply Voltage Min
4.75V
Port Style
Dual Port
Sensor Case / Package
SOIC
Sensor Output Type
Analogue, Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SM5000 Series
SVHC
No SVHC (25-Jun-2025)
Sensor Output Type
Analogue, I2C Digital
Operating Pressure Max
2.49psi
Voltage Rating
5VDC
Supply Voltage Max
5.25V
Supply Current
-
No. of Pins
16Pins
Accuracy
± 1%, ± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Air
Operating Temperature Max
85°C
Qualification
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017236