Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF24IC2LDQ
Order Code4297164
Product RangeLTF Series
Technical Datasheet
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2,861.240 ($3,147.364) |
| 5+ | $2,503.590 ($2,753.949) |
| 10+ | $2,074.400 ($2,281.840) |
| 25+ | $1,921.710 ($2,113.881) |
Price for:Each
Minimum: 1
Multiple: 1
$2,861.24 ($3,147.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF24IC2LDQ
Order Code4297164
Product RangeLTF Series
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Distance Max24m
Sensing Range Max24m
Supply Voltage DC Min12V
Sensing MethodTime of Flight, Proximity
Sensor Output TypeCurrent, NPN / PNP
Output TypeAnalogue - 4 to 20mA, Digital - PNP / NPN
Supply Voltage DC Max30V
Product RangeLTF Series
Connection Method5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
- LTF series laser diffuse time-of-flight sensor
- Visible red laser sensing beam, DC power
- NEMA 6 rating, IP67 rating, rectangular housing style
- Zinc alloy die-cast primary housing material, analogue and discrete input and output
- Analog output configuration range from 4 to 20mA
- 50 to 24000mm sensing distance range, power supply range from 12 to 30VDC
- Push button, remote teach adjustments, 1 NPN/PNP configurable discrete (switched) outputs
- 1.5ms minimum response time, 40000Lux max ambient light
- Operating temperature range from -20 to 55°C
- Remote teach, timing (hold/delay), health/marginal signal output, pump-in/pump-out, quick disconnect
Technical Specifications
Sensor Type
Distance Sensor
Sensing Range Max
24m
Sensing Method
Time of Flight, Proximity
Output Type
Analogue - 4 to 20mA, Digital - PNP / NPN
Product Range
LTF Series
Supply Voltage Min
12VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Max
55°C
Sensing Distance Max
24m
Supply Voltage DC Min
12V
Sensor Output Type
Current, NPN / PNP
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-20°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390087