Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTILAF300-Q8
Order Code4297170
Product RangeQ4X Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,014.040 ($1,115.444) |
Price for:Each
Minimum: 1
Multiple: 1
$1,014.04 ($1,115.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ4XTILAF300-Q8
Order Code4297170
Product RangeQ4X Series
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max300mm
Sensing Range Max300mm
Supply Voltage DC Min12V
Sensor Output TypeCurrent
Sensing MethodBackground/Foreground Suppression, Proximity
Supply Voltage DC Max30V
Output TypeAnalogue - 4 to 20mA
Product RangeQ4X Series
Connection Method5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67, IP68, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (15-Jan-2018)
Product Overview
Q4XTILAF300-Q8 is a Q4X series rugged laser distance sensor.
- IP67, IP68, IP69K IP rating, background/foreground suppression sensing mode (detailed)
- Rectangular w/ threaded mount housing style, stainless steel primary housing material
- Class 1 laser classification, analogue input output, integral QD connection
- 4 to 20mA analogue output configuration, 300ms max sensing distance
- 12 to 30VDC power supply range, push button, remote teach adjustments
- 0.5ms minimum response time
- Laser control, remote teach, washdown rated, ecolab certified, chemical resistant, quick disconnect
- 5000Lux max ambient light, M12 quick disconnect type
- Operating temperature range from -10 to 50°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
300mm
Sensor Output Type
Current
Supply Voltage DC Max
30V
Product Range
Q4X Series
Supply Voltage Min
12VDC
Light Source
Red Laser
IP Rating
IP67, IP68, IP69K
Operating Temperature Max
50°C
Sensing Distance Max
300mm
Supply Voltage DC Min
12V
Sensing Method
Background/Foreground Suppression, Proximity
Output Type
Analogue - 4 to 20mA
Connection Method
5 Pin M12 Integral Quick Disconnect Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163292