Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTF12-3P2431
Order Code4058187
Product RangeW12-3 Series
Also Known As1041404
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $684.110 ($752.521) |
Price for:Each
Minimum: 1
Multiple: 1
$684.11 ($752.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTF12-3P2431
Order Code4058187
Product RangeW12-3 Series
Also Known As1041404
Technical Datasheet
Sensing Range Max175mm
Sensing Distance Max175mm
Sensor Output TypePNP
Sensing MethodProximity Diffuse
Product RangeW12-3 Series
Supply Voltage DC Min10V
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage DC Max30V
Supply Voltage Max30V
SVHCNo SVHC (21-Jan-2025)
Product Overview
- W12-3 series small photoelectric sensor
- Photoelectric proximity sensor functional principle, visible red type of light
- UL file No. NRKH.E181493 & NRKH7.E181493, LED light source
- 30mm to 175mm sensing range, Ø 2mm (60mm) light spot size (distance)
- 640nm wave length, potentiometer, 5 turns adjustment, detecting flat objects
- 10VDC to 30VDC supply voltage, 45mA current consumption, IP66/IP67/IP69K enclosure rating
- PNP switching output, ≤100mA maximum output current, ≤330µs response time
- 1,500Hz switching frequency, light/dark switching mode, complementary output function
- Rectangular housing, male connector M12, 4-pin connection, metal housing
- Dimension (W x H x D) is 15.6 x 48.5 x 42mm, ambient operating temperature range from -40 to +60°C
Contents
W12-3 series small photoelectric sensor, 2 x clamps BEF-KH-W12 including screws.
Technical Specifications
Sensing Range Max
175mm
Sensor Output Type
PNP
Product Range
W12-3 Series
Connection Method
M12 Connector
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Sensing Distance Max
175mm
Sensing Method
Proximity Diffuse
Supply Voltage DC Min
10V
Supply Voltage Min
10V
Supply Voltage Max
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057