Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.370 ($9.207) |
| 5+ | $8.150 ($8.965) |
| 10+ | $7.980 ($8.778) |
Product Information
Product Overview
OPB832W55Z is a slotted optical switch. It provides the design engineer with the flexibility of a custom device from a standard product line. Housings are made from an opaque grade of injection-moulded plastic that minimizes the assembly’s sensitivity to visible and near-infrared ambient radiation. Discrete shells (exposed on the parallel faces inside the device throat) are made of either IR transmissive plastic (for applications where aperture contamination may occur) or of opaque plastic with aperture openings (for maximum protection against ambient light). It is used in applications such as non-contact interruptive object sensing, assembly line automation, machine automation, equipment security, machine safety.
- 3.18mm wide slot
- Choice of electrical output parameters, choice of aperture
- Choice of opaque or IR transmissive shell material, side mount configuration
- Optek assembly
- Phototransistor output family
- Side mount IR transmissive plastic discrete shell
- Emitter aperture is 1.27mm
- Sensor aperture is 1.27mm
Technical Specifications
Through Beam
3.18mm
3V
24V
Module
30mA
-
-40°C
OPB830W Series
No SVHC (27-Jun-2024)
3.18mm
-
-
30mA
30V
Phototransistor
Cable, Panel
80°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate