Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB701ALZCopy
Manufacturer Standard Lead Time10 weeks
Order Code1497903
Your Part Number
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.770 ($19.547) |
| 5+ | $17.610 ($19.371) |
| 10+ | $17.520 ($19.272) |
Price for:Each
Minimum: 1
Multiple: 1
$17.77 ($19.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB701ALZCopy
Manufacturer Standard Lead Time10 weeks
Order Code1497903
Technical Datasheet
Sensing MethodReflective
Sensing Distance / Slot Width5.08mm
Supply Voltage Min-
Sensing Distance5.08mm
Forward Current If50mA
Supply Voltage Max-
Sensor Case / PackageModule
Reverse Voltage Vr2V
Collector Emitter Voltage V(br)ceo15V
Collector Emitter Voltage Max15V
Forward Voltage1.7V
Collector Current IC Max43mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingCable
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB701ALZ is a Reflective Object Sensor consist of an infrared emitting diode and a NPN silicon photodarlington, mounted side-by-side on converging optical axes in a black plastic housing. The interconnect wires for these devices are UL approved #26 AWG, with PTFE insulation, stripped and tinned. It has 18-inch wire length.
- Low profile to facilitate stacking
- Plastic housing
- 890nm LED peak wavelength
Applications
Sensing & Instrumentation, Automation & Process Control, Safety
Technical Specifications
Sensing Method
Reflective
Supply Voltage Min
-
Forward Current If
50mA
Sensor Case / Package
Module
Collector Emitter Voltage V(br)ceo
15V
Forward Voltage
1.7V
Sensor Output Type
Phototransistor
Sensor Mounting
Cable
Operating Temperature Max
100°C
Qualification
-
Sensing Distance / Slot Width
5.08mm
Sensing Distance
5.08mm
Supply Voltage Max
-
Reverse Voltage Vr
2V
Collector Emitter Voltage Max
15V
Collector Current IC Max
43mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0044