NORPS-12
LDR, CdS, 1 Mohm, 250 mW, 320 V

Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.040 ($3.344) |
| 10+ | $3.030 ($3.333) |
| 25+ | $3.020 ($3.322) |
| 50+ | $3.010 ($3.311) |
| 100+ | $3.000 ($3.300) |
| 500+ | $2.990 ($3.289) |
Product Information
Product Overview
NORPS-12 is a 1Mohm dark resistance light dependent resistor (LDR) CdS photocell. It is a light dependent resistor with sensitivity in the visible light region. The CdS photoresistor photocell is mounted on a 2-pin ceramic encapsulated in a moisture-resistant coating and enclosed in a plastic casing. It is a photoresistor cell for visible light measurement designed to sense light from 400 to 700nm. Its resistance decreases as the light level increases, with efficiency characteristics similar to the human eye. Typical applications include camera exposure, shutter controls, night light controls, audio compressors, solar street lights and flame detection.
- Visible light response, two-leaded package
- Voltage (peak AC or DC) is 200V maximum at Ta =23°C
- Operating temperature range from -30 to +70ºC
- 12.6kohm maximum light resistance at 1ftc², Ta =23°C
- 550nm typical spectral peak
Technical Specifications
250V
TO
2Pins
-60°C
-
1Mohm
Radial Leaded
250mW
75°C
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Product Compliance Certificate