Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.820 ($10.802) |
| 10+ | $9.770 ($10.747) |
| 25+ | $9.710 ($10.681) |
| 50+ | $9.580 ($10.538) |
| 100+ | $9.390 ($10.329) |
| 500+ | $9.200 ($10.120) |
| 1000+ | $9.010 ($9.911) |
Price for:Each
Minimum: 1
Multiple: 1
$9.82 ($10.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CW1600-3 is a Tilt Switch/Motion Sensor made of tin plated case with mechanical stress resistant.
- Resistant to ambient environmental conditions
- Hermetically sealed and inert gas filled
- 60V, 0.1A, 3VA Contact capacity (maximum)
- 100Ω Maximum contact resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensor Body Material
-
Output Current
100mA
Product Range
-
Beam Angle
10°
Switching Voltage
60V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000279