Print Page
NJL5821R-TE4
ENCODER W/OPTICAL REFLECTION TYPE/150LPI
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5821R-TE4
Order Code4866426
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.590 ($5.049) |
| 10+ | $4.210 ($4.631) |
| 25+ | $3.760 ($4.136) |
| 50+ | $3.690 ($4.059) |
| 100+ | $3.470 ($3.817) |
| 500+ | $3.330 ($3.663) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.59 ($5.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNISSHINBO MICRO DEVICES
Manufacturer Part NoNJL5821R-TE4
Order Code4866426
Technical Datasheet
Encoder TechnologyOptical
Torque Range-
Encoder TypeReflective
Encoder Resolution150LPI
Shaft Diameter-
Output Current150µA
Supply Voltage5.5V
Output TypeDigital
Output Temperature Coefficient-
Encoder OutputDigital
Operating Temperature Min-30°C
Encoder MountingSurface Mount
Operating Temperature Max105°C
Product Range-
No. of Channels2Channels
Supply Voltage Min2.7V
Supply Voltage Max5.5V
TerminationSolder
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Type
Reflective
Shaft Diameter
-
Supply Voltage
5.5V
Output Temperature Coefficient
-
Operating Temperature Min
-30°C
Operating Temperature Max
105°C
No. of Channels
2Channels
Supply Voltage Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Torque Range
-
Encoder Resolution
150LPI
Output Current
150µA
Output Type
Digital
Encoder Output
Digital
Encoder Mounting
Surface Mount
Product Range
-
Supply Voltage Min
2.7V
Termination
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001