Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoLVEP050-TO5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4230062
Your Part Number
16 total stock globally
Need more?
16 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $240.280 ($264.308) |
Price for:Each
Minimum: 1
Multiple: 1
$240.28 ($264.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoLVEP050-TO5Copy
Manufacturer Standard Lead Time7 weeks
Order Code4230062
Technical Datasheet
Sensing Range - Accelerometer± 25g
Sensor MountingThrough Hole
Sensitivity Typ50mV/g
Supply Voltage Min3VDC
Supply Voltage Max5.5VDC
Sensitivity (V/g)0.05V/g
No. of Axes-
Sensor Case / PackageTO-5
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
LVEP050-TO5 is an ultra low power embedded accelerometer. It is a high-performance piezoelectric accelerometer designed for ultra-low power consumption and easy integration into wireless vibration sensors and other battery-powered applications.
- 180μW ultra low power consumption, small and lightweight
- TO5 common form factor for embedded designs, hermetic seal
- Affordable for high-volume, integrated applications, dynamic vibration sensor output
- 50mV/g sensitivity, ±5% sensitivity tolerance, 1Hz to 11,000Hz frequency response (±3dB)
- 1.5VDC ±5% bias output voltage (BOV), <lt/>10ms BOV settling time
- Epoxy mounting style, 4-pin TO5 connector style, 25g peak full scale range
- 17KHz resonance frequency, voltage source range from 3VDC to 5.5VDC
- 304L stainless steel case material, hermetic sealing
- Nominal quiescent current is 60µA, output impedance is 1,000 ohm maximum
Technical Specifications
Sensing Range - Accelerometer
± 25g
Sensitivity Typ
50mV/g
Supply Voltage Max
5.5VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Sensor Mounting
Through Hole
Supply Voltage Min
3VDC
Sensitivity (V/g)
0.05V/g
Sensor Case / Package
TO-5
Output Interface
-
Operating Temperature Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032