6,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.120 | $1.12 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.120 ($1.232) |
| 10+ | $0.935 ($1.0285) |
| 100+ | $0.893 ($0.9823) |
| 500+ | $0.807 ($0.8877) |
| 1000+ | $0.719 ($0.7909) |
| 2500+ | $0.692 ($0.7612) |
| 5000+ | $0.679 ($0.7469) |
Product Information
Product Overview
TLV493DA1B6HTSA2 is a low power 3D magnetic sensor with I2C interface. It offers accurate three-dimensional sensing with extremely low power consumption in a small 6-pin package. With its magnetic field detection in x, y, and z-direction the sensor reliably measures three-dimensional, linear and rotation movements. Applications include joysticks, control elements (white goods, multifunction knops), or electric meters (anti tampering) and any other application that requires accurate angular measurements or low power consumptions.
- Very low power consumption=10µA during operations (10Hz, typ.)
- Power down mode with 7nA power consumption
- Digital output via 2-wire based standard I2C interface up to 1MBit/sec
- 12-bit data resolution for each measurement direction
- Bx, By and Bz linear field measurement up to +130mT
- Excellent matching of X/Y measurement for accurate angle sensing
- Triggering by external µC possible
- Supply voltage range from 2.8V to 3.5V
- Temperature range from -40°C to 125°C
- PG-TSOP-6-6-5 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3D Magnetic Sensor
6Pins
TSOP
-40°C
-
MSL 1 - Unlimited
TSOP
2.8V
3.5V
126°C
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate