Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCELDUC
Manufacturer Part NoPTFA3115Copy
Manufacturer Standard Lead Time24 weeks
Order Code1673638
Product RangePTFA Series
Your Part Number
136 total stock globally
Need more?
136 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $24.300 ($26.730) |
| 10+ | $21.830 ($24.013) |
| 25+ | $21.480 ($23.628) |
| 50+ | $21.120 ($23.232) |
| 100+ | $20.700 ($22.770) |
| 500+ | $20.280 ($22.308) |
| 1000+ | $19.860 ($21.846) |
Price for:Each
Minimum: 1
Multiple: 1
$24.30 ($26.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCELDUC
Manufacturer Part NoPTFA3115Copy
Manufacturer Standard Lead Time24 weeks
Order Code1673638
Product RangePTFA Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeLiquid
Sensor Body MaterialNylon 6 (Polyamide 6)
Process Connection Type-
Output Current500mA
Operating Pressure Max-
Housing MaterialNylon 6 (Polyamide 6)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max300V
Operating Temperature Min0°C
Operating Temperature Max85°C
Product RangePTFA Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
The PTFA3115 is a horizontal Level Sensor with REED switch closed float end sensor lined up, open float and sensor out of line (Reverse function by using the sensor upside down). Typical applications for water level detection of oils/petrol.
- 50VA Maximum switching power
- 0.5A Maximum switching current
- 300 VAC/DC Maximum switching voltage
- 500VDC Minimum breakdown voltage
- 2.5A Maximum carry current
- 150mΩ Contact resistance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
Nylon 6 (Polyamide 6)
Output Current
500mA
Housing Material
Nylon 6 (Polyamide 6)
Electrical Connection
Cable
Supply Voltage Max
300V
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Liquid
Process Connection Type
-
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
PTFA Series
Technical Docs (1)
Alternatives for PTFA3115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057