Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDWYER
Manufacturer Part NoOLS-10Copy
Manufacturer Standard Lead Time7 weeks
Order Code4289582
Product RangeOPTITROL OLS Series
Your Part Number
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $425.760 ($468.336) |
Price for:Each
Minimum: 1
Multiple: 1
$425.76 ($468.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoOLS-10Copy
Manufacturer Standard Lead Time7 weeks
Order Code4289582
Product RangeOPTITROL OLS Series
Technical Datasheet
Level Switch TypeOptical Level Switch
Media TypeLiquid
Supply Voltage DC Min10V
Process Connection TypeNPT Male
Supply Voltage DC Max28V
Output Current100mA
Operating Pressure Max1000psi
Housing Material316 Stainless Steel
Switch Output-
Electrical ConnectionCable
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Operating Temperature Min-
Operating Temperature Max93.3°C
Product RangeOPTITROL OLS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
OLS-10 is a series OLS Optitrol® optical level switch. It is a low cost, rugged optical level switch that indicates the presence or absence of liquid via infrared light that is reflected back through the prism lens. Typical applications include food and beverage systems, liquid holding tanks, hydraulic reservoirs, pharmaceutical systems, air conditioning systems and sumps.
- 316 SS/polysulfone wetted material
- NPN open collector switch
- Voltage rating range from 10-28 VDC, current consumption of 35mA maximum
- 1/2˝ male NPT connection
- Provides rapid response while employing no moving parts for stable process control
- Bright red and green LED’s indicate the presence or absence of liquid for true, local indication
- Compact switch can be quickly mounted horizontally or vertically for each installation
Technical Specifications
Level Switch Type
Optical Level Switch
Supply Voltage DC Min
10V
Supply Voltage DC Max
28V
Operating Pressure Max
1000psi
Switch Output
-
Supply Voltage Min
10VDC
Operating Temperature Min
-
Product Range
OPTITROL OLS Series
Media Type
Liquid
Process Connection Type
NPT Male
Output Current
100mA
Housing Material
316 Stainless Steel
Electrical Connection
Cable
Supply Voltage Max
28VDC
Operating Temperature Max
93.3°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12247