Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMAMATSU
Manufacturer Part NoC12880MACopy
Manufacturer Standard Lead Time10 weeks
Order Code3134750
Product RangeUltra-Compact
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $646.390 ($711.029) |
| 5+ | $633.470 ($696.817) |
Price for:Each
Minimum: 1
Multiple: 1
$646.39 ($711.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMAMATSU
Manufacturer Part NoC12880MACopy
Manufacturer Standard Lead Time10 weeks
Order Code3134750
Product RangeUltra-Compact
Technical Datasheet
Pixel Size (H x W)14µm x 200µm
Frames per Second-
Image Colour-
Sensor Case / PackageModule
No. of Pins10Pins
Sensor Case StyleModule
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor MountingPCB Mount
Operating Temperature Min5°C
Operating Temperature Max50°C
Product RangeUltra-Compact
Qualification-
SVHCNo SVHC (17-Dec-2015)
Product Overview
C12880MA is a micro series mini-spectrometer. It supports the long wavelength region (up to 850nm). This product is suitable for integration into a variety of compact devices. Typical applications include food inspection, biometry (POC), testers for lights, LEDs, etc, water quality control monitors and other environmental measuring instruments, various light level measurements.
- Spectral resolution is 15nm maximum
- Supports synchronized integration(electronic shutter function)
- Hermetic package
- For integration into mobile measurement equipment
- Fingertip-sized, ultra-compact spectrometer head supporting high sensitivity
- Dimension (W × D × H) is 20.1 × 12.5 × 10.1mm
- Pixel size (H × V) is 14 × 200µm
Technical Specifications
Pixel Size (H x W)
14µm x 200µm
Image Colour
-
No. of Pins
10Pins
Supply Voltage Min
4.75V
Sensor Mounting
PCB Mount
Operating Temperature Max
50°C
Qualification
-
Frames per Second
-
Sensor Case / Package
Module
Sensor Case Style
Module
Supply Voltage Max
5.25V
Operating Temperature Min
5°C
Product Range
Ultra-Compact
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90273000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011793