Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoSGD-13/1000-LY11
Order Code3866882
Product RangeSGD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $418.740 ($460.614) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$418.74 ($460.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoSGD-13/1000-LY11
Order Code3866882
Product RangeSGD Series
Technical Datasheet
Resistance1kohm
Grid Width7.2mm
Grid Length13mm
Connection TypeRibbon Leads
Grid TypeLinear
Bridge Energizing Voltage55Vrms
Operating Temperature Min-75°C
Operating Temperature Max200°C
Product RangeSGD Series
SVHCNo SVHC (17-Jan-2022)
Matrix Length22.7mm
Matrix Width10mm
Maximum Strain30000µm
Technical Specifications
Resistance
1kohm
Grid Length
13mm
Grid Type
Linear
Operating Temperature Min
-75°C
Product Range
SGD Series
Matrix Length
22.7mm
Maximum Strain
30000µm
Grid Width
7.2mm
Connection Type
Ribbon Leads
Bridge Energizing Voltage
55Vrms
Operating Temperature Max
200°C
SVHC
No SVHC (17-Jan-2022)
Matrix Width
10mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01497