Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $224.530 ($246.983) |
Product Information
Product Overview
SFM3003-300-CET is a versatile, low-pressure drop, bidirectional flow meter. Compared to the SFM3019, the SFM3003 comes with a wider flow range as well as improved specifications. The SFM3003 outputs an easily integrable digital I2C interface. The outstanding performance of the SFM3003 sensor is based on Sensirion’s patented CMOSens® Technology, which combines the sensor element, signal processing and digital calibration on a tiny microchip. Gas is measured by a thermal sensor element to provide an extended dynamic range and enhanced long-term stability compared to other flow-measuring technologies. The SFM3003 series is the ideal choice for medical and industrial applications.
- Calibrated for O2, air and mixtures thereof, low pressure drop across the sensor
- No recalibration needed, direct gas temperature measurement
- High reliability and long-term stability, best signal-to-noise ratio
- Industry-proven technology with a track record of more than 15 years
- Designed for mass production, high process capability, scalability
- Full scale flow rate: -150 to 300slm
- Typical accuracy: ±2.5%mv, 1.3bar maximum operating pressure
- 2.7 to 5.5V supply voltage
- 3800uA average supply current
- Size (LxWxH) is 81.78mm x 34.79mm x 31.75mm
Technical Specifications
Flow Sensor
300l/min
1.3bar
5.5V
2.5%
-
-
-20°C
SFM3003 Series
1.3bar
2.7V
-150l/min
0.7bar
2.7V
± 2.5%
Air
-
In-Line
85°C
No SVHC (12-Jan-2017)
5.5V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate